15021-0433, FFC / FPC Jumper Cables LVDS .5mm 102mm 33Ckts Au

15021-0433, FFC / FPC Jumper Cables LVDS .5mm 102mm 33Ckts Au
Изображения служат только для ознакомления,
см. техническую документацию
2 730 руб.
от 10 шт.2 260 руб.
от 25 шт.2 060 руб.
от 100 шт.1 622.90 руб.
Добавить в корзину 1 шт. на сумму 2 730 руб.
Номенклатурный номер: 8004588429
Артикул: 15021-0433
Бренд: Molex

Описание

Wire & Cable\FFC / FPC Jumper Cables
Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. In combination with Molex Easy-on Connectors, these Premo-Flex FFC cables provide a completed flat flexible connectivity solution.

Технические параметры

Brand: Molex
Cable Length: 102 mm
Contact Location: Side Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Jacket Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Number of Conductors: 33 Conductor
Part # Aliases: 1502104330150210433
Pitch: 0.5 mm
Product Category: FFC/FPC Jumper Cables
Product Type: FFC/FPC Jumper Cables
Series: 15021
Subcategory: Cable
Tradename: Premo-Flex
Voltage Rating: 30 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 28 КБ
Чертеж
pdf, 157 КБ