172447-0008, Headers & Wire Housings MiniFitJr Vert Hdr w/Pegs 8Ckt GlowWire

172447-0008, Headers & Wire Housings MiniFitJr Vert Hdr w/Pegs 8Ckt GlowWire
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.450 руб.
от 500 шт.349 руб.
от 780 шт.318.62 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8004588664
Артикул: 172447-0008
Бренд: Molex

Описание

Connectors\Power Connectors\Power to the Board
Glow-Wire Mini-Fit Jr. Connectors

Molex Glow-Wire Mini-Fit Jr Connectors are constructed using materials that conform to the IEC Glow-Wire Ignition Temperature (GWIT) and the IEC Glow-Wire Flammability Index (GWFI) standards. These connectors feature fully isolated contacts, positive locking, and reflow capable headers. Glow-Wire Compliant Mini-Fit Jr Connectors range from 2 to 24 circuits and up to 13A, and are ideal for both attended and unattended appliances.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 780
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Board Lock
Number of Positions: 8 Position
Number of Rows: 2 Row
Pitch: 4.2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: 172447
Subcategory: Power Connectors
Termination Style: Through Hole
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Вес, г 2

Техническая документация

Datasheet
pdf, 33 КБ