AT89C4051-24SU, 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 24MHZ 4V-5.5V

Фото 1/6 AT89C4051-24SU, 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 24MHZ 4V-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 25 шт.390 руб.
от 111 шт.330 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004591003
Артикул: AT89C4051-24SU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Описание Микросхема МК 8051, Flash 4Кx8бит, SRAM 128Б, Интерфейс UART

Технические параметры

ADC Resolution: No ADC
Brand: Microchip Technology
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 128 B
Factory Pack Quantity: Factory Pack Quantity: 37
Interface Type: UART
Manufacturer: Microchip
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 15 I/O
Number of Timers/Counters: 2 Timer
Package/Case: SOIC-20
Packaging: Tube
Processor Series: AT89x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: 89C
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Automotive No
CAN 0
Core Architecture 8051
Device Core 8051
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name AT89
I2C 0
I2S 0
Instruction Set Architecture CISC
Interface Type UART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 24
Maximum CPU Frequency (MHz) 24
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 70
Minimum Operating Supply Voltage (V) 4
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 2
Number of I/Os 15
Packaging Tube
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Program Memory Size 4KB
Program Memory Type Flash
Programmability Yes
RAM Size 128B
SPI 0
Standard Package Name SO
Supplier Package SOIC W
Supplier Temperature Grade Commercial
Typical Operating Supply Voltage (V) 5
UART 1
USART 0
USB 0
Вес, г 1

Техническая документация

Datasheet
pdf, 297 КБ
Datasheet
pdf, 320 КБ
Datasheet AT89C4051
pdf, 388 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем