AT30TS74-SS8M-T, Board Mount Temperature Sensors I2C1.7-5.5V 3.4MHz Ind Tmp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 25 шт. —
190 руб.
от 100 шт. —
175 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R
Технические параметры
Accuracy: | +/-1 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 610 uA |
Output Type: | Digital |
Package/Case: | SOIC-Narrow-8 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | 30TS74 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Temperature Threshold: | Programmable |
Type: | Temperature Sensor |
Accuracy | ±3°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, I2C, SMBus) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 800 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 12 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 1577 КБ
Datasheet AT30TS74-MA8M-T
pdf, 1687 КБ
Похожие товары