AT32UC3A3256S-CTUT, 32-bit Microcontrollers - MCU 256KB, 144FFBGA w/ AES Mod.

AT32UC3A3256S-CTUT, 32-bit Microcontrollers - MCU 256KB, 144FFBGA w/ AES Mod.
Изображения служат только для ознакомления,
см. техническую документацию
4 820 руб.
от 25 шт.3 900 руб.
Добавить в корзину 1 шт. на сумму 4 820 руб.
Номенклатурный номер: 8004591075
Артикул: AT32UC3A3256S-CTUT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
A3/A4-Series AT32UC3 AVR 32-Bit MCUs
Microchip Technology A3/A4-Series AT32UC3 AVR 32-Bit MCUs are designed for exceptionally high data throughput with Hi-Speed USB device and host, SD/SDIO card, Multi-Level-Cell (MLC) NAND flash with ECC and SDRAM interfaces. It is particularly well suited for applications like audio, biometrics, communication, USB to SD card bridges, and USB dongles. With its multi-layered AVR® databus, 128 KB on-chip SRAM split into three banks for higher throughput and multi-channel peripheral and memory-to-memory DMA controller, the A3/A4 offers outstanding data transfer rates. The device also features a 16-bit stereo Audio DAC and an entire duplex multi-channel I2S audio interface. The A3/A4 series has an optional AES crypto module capable of 128- to 256-bit AES encryption at speeds of up to 22.8MB/s.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 168
Interface Type: 2-Wire, I2S, JTAG, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 66 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 110 I/O
Number of Timers/Counters: 4 Timer
Package / Case: FFBGA-144
Packaging: Tray
Processor Series: AT32UC3A3
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: AT32UC3A3
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Tradename: AVR
Вес, г 0.21

Техническая документация