ATMEGA16U2-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 2 шт. —
1 560 руб.
от 5 шт. —
1 440 руб.
от 10 шт. —
1 377.50 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, MEGAAVR, 16MHZ, TQFP-32, MCU Applications:USB Microcontroller, Architecture:megaAVR, MCU Core Size:8bit, Program Memory Size:16KB, RAM Memory Size:512Byte, CPU Speed:16MHz, No. of I/O's:22I/O's , RoHS Compliant: Yes
Технические параметры
ADC Resolution | No ADC |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 1.25 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 250 |
Height | 1 mm |
Interface Type | SPI, UART |
Length | 7 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 22 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TQFP-32 |
Packaging | Tray |
Part # Aliases | ATMEGA16U2-AU |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 16U2 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATMEGA |
Unit Weight | 0.002568 oz |
Width | 7 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 2 Timer |
Package/Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega16U2 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
ADCs | 8x10 bit |
Device Core | AVR |
Family Name | ATmega16U2 |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 32 |
Pulse Width Modulation | 1(4x8 bit) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 1 |
Вес, г | 1.2 |
Техническая документация
ATMEGA16U2-AU
pdf, 4572 КБ
Datasheet
pdf, 4564 КБ
Datasheet
pdf, 1680 КБ
Datasheet ATMEGA16U2-AU
pdf, 4603 КБ
Datasheet ATmega32
pdf, 4427 КБ
Дополнительная информация
Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем