Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAMD20J15A-MU, ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM

ATSAMD20J15A-MU, ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.650 руб.
от 25 шт.626 руб.
от 100 шт.539.87 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8004591243
Артикул: ATSAMD20J15A-MU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit Microcontrollers
Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 20 Channel
Number of I/Os: 52 I/O
Number of Timers/Counters: 8 Timer
Package / Case: QFN-64
Packaging: Tray
Processor Series: SAMD20J
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: SAMD1/2x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.62 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 5557 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем