ATMXT1665TDAT-I2C-PCB, Touch Sensor Development Tools ATMXT1665TDAT Development PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
68 280 руб.
Добавить в корзину 1 шт.
на сумму 68 280 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Sensor Development KitsAccomplish a specific task or use case for design projects with Microchip's line of sensor development kits. Microchip's simple and flexible developments kits help realize project needs by supporting multiple sensors technologies, devices and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Subcategory: | Development Tools |
Base Product Number | ATMXT1665 -> |
Function | Touch Screen Controller |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | mXT1665TDAT |
Вес, г | 201.3 |
Техническая документация
Datasheet ATMXT1665TDAT-I2C-PCB
pdf, 127 КБ