2910F-47, LED Mounting Hardware Festoon Lamp Holder

Фото 1/6 2910F-47, LED Mounting Hardware Festoon Lamp Holder
Изображения служат только для ознакомления,
см. техническую документацию
1219 шт., срок 7-9 недель
320 руб.
от 10 шт.180 руб.
от 100 шт.127 руб.
от 500 шт.97.36 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8004591477
Артикул: 2910F-47
Бренд: JKL Components

Описание

Opto-electronics\LED Indication\LED Mounting Hardware
A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications.

Технические параметры

Body Length: 49.95 mm
Brand: JKL Components
Factory Pack Quantity: Factory Pack Quantity: 100
LED Size: 37 mm to 44 mm
Manufacturer: JKL Components
Material: DuPont FR50
Packaging: Bulk
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: LED Festoon Holders
Subcategory: LED Indication
Accessory Type LED or Lamps - Socket with Contacts
ECCN EAR99
For Use With/Related Products Festoon Lamps
HTSUS 8536.61.0000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status ROHS3 Compliant
For Use With 37-44 mm Festoon Lamp
LED Holder Type LED Holder
Power Rating 18W
Series 2910F
Вес, г 1

Техническая документация

Datasheet
pdf, 167 КБ
Datasheet
pdf, 238 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.