373003-A01, AC Power Cords 2.5m 3X1.00 INTL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
265 шт., срок 7-9 недель
2 300 руб.
от 10 шт. —
1 970 руб.
от 25 шт. —
1 840 руб.
от 50 шт. —
1 686.49 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\AC Power Cords
International Power CordsQualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.
Технические параметры
Brand: | Qualtek |
Cable Length: | 2.5 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | AS3112 |
Power Rating: | 2.5 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | Wire |
Region: | AU/NZ |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | No Receptacle Power Cord |
Voltage Rating: | 250 V |
1st Connector | AS3112 |
2nd Connector | Cable |
Approval Agency Marking | SAA |
Approved Countries | Australia, New Zealand |
California Prop 65 | Warning Information |
Color | Black |
Cord Type | H05VV-F |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
HTSUS | 8544.42.9010 |
Length | 8.20' (2.50m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 3 |
Operating Temperature | 70В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Style | Male Pins (Blades) to Leads |
Video File | Qualtek Power Cords |
Voltage Rating | 250V |
Вес, г | 244 |
Техническая документация
Datasheet 373003-A01
pdf, 133 КБ
Datasheet 373003-A01
pdf, 150 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары