FMA1-09225WBHW12, EC Fans EC FAN, 92x92x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS
![Фото 1/2 FMA1-09225WBHW12, EC Fans EC FAN, 92x92x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS](https://static.chipdip.ru/lib/052/DOC007052461.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/783/DOC007783452.jpg)
28 шт., срок 6-8 недель
5 140 руб.
от 10 шт. —
4 520 руб.
от 20 шт. —
4 430 руб.
Добавить в корзину 1 шт.
на сумму 5 140 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Fans\EC Fans
EC FansQualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC to power the fan. This allows for higher speeds versus AC fans and increased airflow as a similar-sized fan. These fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.
Технические параметры
Airflow: | 55.7 CFM(1.58 m3/min) |
Bearing Type: | Ball |
Brand: | Qualtek |
Current Type: | EC |
Depth: | 25 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Plastic |
IP Rating: | IP54 |
Manufacturer: | Qualtek |
Noise: | 44 DBA |
Operating Supply Voltage: | 100 VAC to 240 VAC |
Power Rating: | 6 W |
Product Category: | EC Fans |
Product Type: | EC Fans |
Speed: | 3500 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads |
Approval Agency | CE, cURus |
Current Rating (Amps) | 0.060A |
ECCN | EAR99 |
Fan Type | Tubeaxial |
Features | Electronic Commutation(EC) |
HTSUS | 8414.59.6590 |
Ingress Protection | IP54-Dust Protected, Water Resistant |
Lifetime @ Temp. | 70000 Hrs @ 40В°C |
Material - Blade | Plastic |
Material - Frame | Plastic |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Operating Temperature | -4 ~ 158В°F(-20 ~ 70В°C) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | FMA1-09225-> |
Size / Dimension | Square-92mm L x 92mm H |
Static Pressure | 0.265 in H2O(66.0 Pa) |
Termination | 2 Wire Leads |
Width | 25.00mm |
Вес, г | 164 |
Техническая документация
Datasheet
pdf, 906 КБ
Datasheet FMA1-09225WBHW12
pdf, 836 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары