104068-5

Фото 1/2 104068-5
Изображения служат только для ознакомления,
см. техническую документацию
4 130 руб.
от 13 шт.3 510 руб.
от 104 шт.2 650 руб.
от 507 шт.2 536.36 руб.
Добавить в корзину 1 шт. на сумму 4 130 руб.
Номенклатурный номер: 8005736700
Бренд: TE Connectivity

Описание

AMPMODU System 50 Connectors
TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.

Технические параметры

Brand: TE Connectivity
Compliance: UL, CSA
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3.6 A
Factory Pack Quantity: Factory Pack Quantity: 13
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: AMPMODU System 50
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: AMPMODU
Voltage Rating: 30 VAC

Техническая документация

Datasheet
pdf, 379 КБ
ENG CD 104068 N
pdf, 168 КБ