2178438-1 (Cut Strip), Terminals STR RECP 20-24 AWG Cut Strip of 100

2178438-1 (Cut Strip), Terminals STR RECP 20-24 AWG Cut Strip of 100
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 3 100 руб.
Номенклатурный номер: 8004593486
Артикул: 2178438-1 (Cut Strip)
Бренд: TE Connectivity

Описание

Connectors\Terminals
Faston F-Series Terminal

TE Connectivity's (TE) Faston F-Series Terminals feature a low-profile and lower mating force. Meeting the highest quality and safety requirements for several applications in a wide variety of industries and markets, the TE's Faston F-Series features high normal forces in the contact area, good wiping action during contact engagement, long-life interconnections, and easy insertion, particularly when mating tabs are located in difficult to reach areas.

Технические параметры

Brand: TE Connectivity
Contact Material: Steel
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Steel
Mounting Angle: Straight
Packaging: Cut Tape
Part # Aliases: 2178438-1
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: FASTON.250
Stud/Tab Size: 6.3 mm x 0.8 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Receptacle
Wire Gauge Max: 20 AWG
Wire Gauge: 20 AWG
Вес, г 0.64

Техническая документация