5787253-1, Battery Contacts BATT REC 06P VRT

Фото 1/2 5787253-1, Battery Contacts BATT REC 06P VRT
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
от 10 шт.1 880 руб.
от 20 шт.1 830 руб.
от 100 шт.1 449.31 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8004594640
Артикул: 5787253-1
Бренд: TE Connectivity

Описание

Power\Battery Holders, Clips & Contacts\Battery Contacts
6-позиционная розетка, гнездовые гнезда для лезвий, разъем для припоя, сквозное отверстие 0,079 дюйма (2,00 мм)

Технические параметры

Brand: TE Connectivity
Color: Black
Contact Plating: Gold over Palladium Nickel
Factory Pack Quantity: Factory Pack Quantity: 20
Gender: Female
Manufacturer: TE Connectivity
Material: Liquid Crystal Polymer(LCP)
Mounting Style: Through Hole
Number of Contacts: 6 Contact
Packaging: Tube
Product Category: Battery Contacts
Product Type: Battery Contacts
Product: Battery Connectors
Subcategory: Battery
Termination Style: Solder Cup
Type: Battery Connector
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 5787253 ->
Color Black
Connector Type Receptacle, Female Blade Sockets
Contact Finish Gold
Contact Finish Thickness 3.00Вµin (0.076Вµm)
Contact Material Phosphor Bronze
Current Rating (Amps) 7A
ECCN EAR99
Fastening Type Push-Pull
Features Board Guide
HTSUS 8536.69.4040
Material - Insulation Liquid Crystal Polymer (LCP)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 6
Number of Rows 1
Operating Temperature -55В°C ~ 105В°C
Package Bulk
Pitch 0.079"" (2.00mm)
RoHS Status RoHS Compliant
Series Multi-Directional Interconnection System (MDI) ->
Termination Solder
3D Model 5787253-1.pdf
Category Connectors, Interconnects
Current Rating 7A
Family Blade Type Power Connectors
Mating Products 787531-1-ND-CONN HDR 6POS 2.00MM PCB SLDR5787531-1-ND-CONN HDR 6POS 2.00MM PCB SLDR5146877-3-ND-CONN HDR 6POS 2.00MM R/A SLDR
Other Names 5787253-1-NDA115525
Packaging Bulk
RoHS Information 5787253-1 Statement of ComplianceRoHS 2 Statement
Standard Package 20
Вес, г 2.47

Техническая документация