01000020Z, Fuse Clips 5mm Clip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52172 шт., срок 7-9 недель
190 руб.
от 10 шт. —
150 руб.
от 100 шт. —
104 руб.
от 500 шт. —
85.60 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Clips
100/445/030/520 Series 5mm Fuse ClipsLittelfuse 100/445/030/520 Series 5mm Fuse Clips were designed for 5mm diameter fuses. The clips' mounting dimensions are 5mm x 25mm. The clip material is phosphor bronze with tin-plating. Littelfuse 100/445/030/520 Series 5mm Fuse Clips can be used with a current level of up to 20A maximum.
Технические параметры
Body Material: | Phosphor Bronze |
Brand: | Littelfuse |
Contact Plating: | Tin |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm |
Manufacturer: | Littelfuse |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Series: | 100 |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | Fuse Clip |
Voltage Rating: | 250 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Type | Fuse Clip |
Fuse Type | Miniature |
Current Rating (A) | 20 |
Termination Style | Pin |
Packaging | Bulk |
Product Length (mm) | 4.1 |
Product Depth (mm) | 5.9 |
Product Height (mm) | 8.2 |
Seated Plane Height (mm) | 10.7 |
Body Material | Phosphor Bronze |
Mounting | Through Hole |
California Prop 65 | Warning Information |
Contact Finish | Tin |
Contact Material | Phosphorus Bronze |
Current Rating (Amps) | 20A |
ECCN | EAR99 |
For Use With/Related Products | 5mm Dia Fuses |
Fuse Size | 0.197"" Dia (5mm) |
Fuseholder Type | Clip |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Orientation | Horizontal |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 100 -> |
Voltage | 600V |
Вес, г | 2.5 |
Техническая документация
Datasheet
pdf, 1041 КБ
Datasheet
pdf, 90 КБ
Datasheet
pdf, 1044 КБ
datasheet
pdf, 1048 КБ
Держатели предохранителей
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары