0218015.MRET1P, Cartridge Fuses 250V 5X20 15A IEC TD LBC PT RoHS

0218015.MRET1P, Cartridge Fuses 250V 5X20 15A IEC TD LBC PT RoHS
Изображения служат только для ознакомления,
см. техническую документацию
366 шт., срок 7-9 недель
470 руб.
от 10 шт.400 руб.
от 100 шт.260 руб.
от 250 шт.236.36 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004596337
Артикул: 0218015.MRET1P
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 15 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size/Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuse
Resistance: 2.8 mOhms
Series: 218
Subcategory: Fuses
Termination Style: Axial
Tradename: Slo-Blo
Voltage Rating AC: 250 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 1015 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.