CT-0100-D10, Current Transformers 500-600V STAG. RSTRT 3PH SPDT V METER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
17 430 руб.
Добавить в корзину 1 шт.
на сумму 17 430 руб.
Описание
Power\Transformers\Current Transformers
Industrial Manufacturing & Processing PortfolioLittelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.
Технические параметры
Brand: | Littelfuse |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Littelfuse |
Packaging: | Bulk |
Primary Voltage Rating: | 600 V |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
Series: | CT |
Subcategory: | Transformers |
Turns Ratio: | 100:5 |
Current Rating (Amps) | 100A |
Current Ratio | 100:5 |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | CT -> |
Termination Style | Wire Leads |
Type | Non-Invasive (Solid Core) |
Техническая документация
Datasheet
pdf, 339 КБ
Datasheet CT-0050-D10
pdf, 343 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.