MBR6045WT, Schottky Diodes & Rectifiers 2x 30A 45V Rectifier

Фото 1/2 MBR6045WT, Schottky Diodes & Rectifiers 2x 30A 45V Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
25226 шт., срок 7-9 недель
1 290 руб.
от 10 шт.950 руб.
от 100 шт.731 руб.
от 250 шт.641.27 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8004596906
Артикул: MBR6045WT
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
MBR Schottky Barrier Rectifiers
Littelfuse MBR Schottky Barrier Rectifiers (Standard Schottky) are designed for commercial and industrial applications and suitable for high-frequency switch-mode power supplies. The MBR provides super-fast switching speed, very low forward voltage drop, high temperature, and low leakage performance. The rectifiers offer high reliability in high ambient temperatures or applications with minimal cooling available. The MBR minimize power loss and have greater efficiency during converter operation with super-fast switching speed and a very low forward voltage. Littelfuse MBR Schottky Barrier Rectifiers provide higher reliability in harsh, high-temperature environments.

Технические параметры

Brand: Littelfuse
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 1
If - Forward Current: 60 A(2x30 A)
Ifsm - Forward Surge Current: 432 A
Ir - Reverse Current: 1 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: MBR
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 650 mV
Vr - Reverse Voltage: 45 V
Automotive No
Maximum Continuous Forward Current - (A) 60
Military No
Operating Temperature - (??C) -55~150
Packaging Tube
Peak Forward Voltage - (V) 0.65@30A
Peak Non-Repetitive Surge Current - (A) 432
Peak Reverse Current - (uA) 1000
Peak Reverse Repetitive Voltage - (V) 45
Pin Count 3
Supplier Package TO-247AD
Вес, г 6.28

Техническая документация

Datasheet MBR6045WT
pdf, 609 КБ
Datasheet MBR6045WT
pdf, 607 КБ
MBR6045WT-D
pdf, 51 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.