P0300SALRP, Thyristor Surge Protection Devices - TSPD 50A 25V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2784 шт., срок 6-8 недель
250 руб.
от 10 шт. —
190 руб.
от 100 шт. —
142 руб.
от 500 шт. —
123.05 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Альтернативные предложения3
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
Baseband Voice DS1 SIDACtor Protection ThyristorsLittelfuse Baseband Voice DS1 SIDACtor ® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid state crowbar devices designed to protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. The components offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 40 V |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 20 A |
Off-State Capacitance CO: | 110 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package/Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 25 V |
Series: | P-S |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
California Prop 65 | Warning Information |
Capacitance | 140pF |
Current - Hold (Ih) | 50mA |
Current - Peak Pulse (10/1000Вµs) | 45A |
Current - Peak Pulse (8/20Вµs) | 150A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
RoHS Status | ROHS3 Compliant |
Series | SIDACtorВ® -> |
Voltage - Breakover | 40V |
Voltage - Off State | 25V |
Voltage - On State | 4V |
Category | Circuit Protection |
Current - Peak Pulse (10/1000µs) | 45A |
Current - Peak Pulse (8/20µs) | 150A |
Family | TVS-Thyristors |
Online Catalog | SIDACtor® Pxxx0S Series |
Other Names | P0300SALRPCT |
Packaging | Cut Tape(CT) |
Product Training Modules | Introduction to SIDACtor Devices |
Standard Package | 1 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары