dsPIC33CK64MP505-E/M4, Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, CAN-FD, OpAmps, 12b

dsPIC33CK64MP505-E/M4, Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, CAN-FD, OpAmps, 12b
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 25 шт.990 руб.
от 100 шт.840 руб.
от 244 шт.779.33 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8004597785
Артикул: dsPIC33CK64MP505-E/M4

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Серия dsPIC33CK64MP505
Способ монтажа SMD/SMT
Brand: Microchip Technology
Core: dsPIC33CK
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 61
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, I2S, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Cores: 1 Core
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: UQFN-28
Packaging: Tube
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 64 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 3957 КБ