DM160238
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 830 руб.
Добавить в корзину 1 шт.
на сумму 73 830 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Sensors
MGC3140 GestICВ® Touch, Capacitive Sensor Evaluation Board
Технические параметры
Base Product Number | DM160238 -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Sensor Type | Touch, Capacitive |
Series | GestICВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | MGC3140 |
Featured Device | MGC3140 |
For Use With | MGC3140 |
Kit Classification | Development Kit |
Kit Name | DM160238-MGC3140 Development Kit Emerald |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Development Kits |
Series: | MGC3140 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MGC3140 |
Type: | Gesture Sensor |