DSC1101CI1-025.0000, Standard Clock Oscillators Oscillator Hi Perf -40C-105C 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 25 шт. —
320 руб.
от 110 шт. —
295 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC11 High Performance MEMS OscillatorsMicrochip Technology DSC11 High-Performance MEMS Oscillators support LVPECL, LVDS, LVCMOS, and HCSL standards and utilize a proven PureSilicon™ MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 31 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Frequency Stability: | 50 PPM |
Frequency: | 25 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | VDFN-6 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1101 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Frequency Stability | '±50(ppm) |
Load Capacitance | 15(pF) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.25(V) |
Operating Temp Range | -40C to 85C |
Package / Case | VDFN |
Packaging | Tube |
Programmable | No |
Standard Frequency | 25 |
Symmetry Max | 55(%) |
Type | CLOCK OSCILLATOR |
Вес, г | 0.98 |
Техническая документация
Datasheet
pdf, 1153 КБ
Документация
pdf, 618 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары