dsPIC33FJ128GP202-I/SP, Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD128KB DMA 40MIPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 940 руб.
от 10 шт. —
1 690 руб.
от 30 шт. —
1 550 руб.
от 105 шт. —
1 331.79 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC33F 16-Bit Digital Signal ControllersMicrochip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33FJ |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | dsPIC33F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33FJ128GP202 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
Вес, г | 3.8 |
Техническая документация
Datasheet
pdf, 2923 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары