MCP19123-E/MQ, Switching Controllers Point of Load Converter with Enhanced Current Sensing

MCP19123-E/MQ, Switching Controllers Point of Load Converter with Enhanced Current Sensing
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 25 шт.1 300 руб.
от 73 шт.1 110 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8004598174
Артикул: MCP19123-E/MQ

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
MCP19122 & MCP19123 Hybrid Controllers

Microchip Technology MCP19122 and MCP19123 Hybrid Controllers offer excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. The MCP19122 and MCP19123 are mid-voltage (4.5V to 40V) analog-based synchronous buck PWM controllers with an integrated 8-bit PIC® Microcontroller. This combines the performance of a high-speed analog solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution.

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 73
Input Voltage: 4.5 V to 40 V
Isolation: Non-Isolated
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Voltage: 4.5 V to 40 V
Output Current: 4 A
Output Voltage: 300 mV to 16 V
Package / Case: QFN-28
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 1.6 MHz
Topology: Buck
Вес, г 1.2

Техническая документация

Datasheet
pdf, 2031 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем