MCP2510-E/P, CAN Interface IC Stand-alone CAN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 25 шт. —
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
Stand-alone CAN Controller E temp
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 5 Mb/s |
ESD Protection: | 4 kV |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Series: | MCP2510 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed CAN Controller |
Brand | Microchip Technology |
Data Rate | 5 Mb/s |
Factory Pack Quantity | 25 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Transceivers | 1 |
Operating Supply Voltage | 3.3 V, 5 V |
Package / Case | PDIP-18 |
Packaging | Tube |
Product | CAN Controllers |
Product Category | CAN Interface IC |
RoHS | Details |
Series | MCP2510 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | CAN Controller |
Unit Weight | 0.044801 oz |
Вес, г | 1.27 |
Техническая документация
Datasheet MCP2510T-I/SO
pdf, 558 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем