MCP3911A0-E/ML, Analog Front End - AFE Dual Ch Energy Meter Front End 3.3V

MCP3911A0-E/ML, Analog Front End - AFE Dual Ch Energy Meter Front End 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 25 шт.640 руб.
от 91 шт.528 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004598220
Артикул: MCP3911A0-E/ML

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
MCP3911 3.3V Two-Channel Analog Front End

Microchip MCP3911 3.3V, two-channel energy-measurement analog front end (AFE) features two 24-bit, delta-sigma analog to digital converters (ADCs) that operate at 3V with industry-leading accuracy of 94.5dB SINAD and 106.5dB THD. These capabilities allow the Microchip MCP3911 to provide better energy-meter and power-monitoring performance by accurately measuring from start-up to maximum current. This Microchip AFE also enables faster calibration during production. MCP3911 offers four different power modes, providing the flexibility of extremely low-power designs to 0.8mA per channel or designs for higher-speed signals and harmonic content. MCP3911 also features 2.7 to 3.6V analog and digital operation, simplifying the interface by running off the same power rail as the microcontroller.

Технические параметры

Architecture: Sigma-Delta
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 91
Input Type: Differential
Interface Type: Serial, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: QFN-20
Packaging: Tube
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Qualification: AEC-Q100
Reference Type: Internal
Reference Voltage: 1.2 V
Resolution: 16 bit, 24 bit
Sampling Rate: 125 kS/s
SNR - Signal to Noise Ratio: 95 dB
Subcategory: Data Converter ICs
Type: Energy Metering
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1836 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем