MCP6044T-I/ST, Operational Amplifiers - Op Amps Quad 1.6V 10kHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 25 шт. —
420 руб.
от 100 шт. —
366 руб.
от 2500 шт. —
318.62 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Операционный усилитель Quad GP R-R I / O 6V Автомобильный 14-контактный TSSOP T / R
Технические параметры
Amplifier Type: | Rail to Rail Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 170 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 14 kHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 5.5 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Series: | MCP6044 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.4 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 3 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 3 5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.004 5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 1.4 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.014 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 170 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.003 5.5V |
Typical Voltage Gain (dB) | 115 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары