MCP9701T-E/TT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
91 руб.
от 10 шт. —
80 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
THERMISTOR, LINEAR 19.5MV/C, 3SOT23; IC Output Type:Voltage; Sensing Accuracy Range:В± 2В°C; Sensing Temperature Min:0В°C; Sensing Temperature Max:70В°C; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:3.1V;
Технические параметры
Accuracy | -4 C to+6 C |
Brand | Microchip Technology |
Configuration | Local |
Factory Pack Quantity | 3000 |
Gain | 19.5 mV/C |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -10 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 6 uA |
Output Current | 100 uA |
Output Type | Analog |
Package / Case | SOT-23-3 |
Packaging | Reel |
Product | Active Thermistor Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | MCP9701 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 3 VDC |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 12 |
Minimum Operating Supply Voltage (V) | 3.1 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Yes |
Resolution (bit) | 8 |
Sensor Gain | 19.5mV/C |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
Package/Case | SOT-23-3 |
Product Type | Temperature Sensors |
Subcategory | Sensors |
Accuracy: | +/-4 C |
Brand: | Microchip Technology/Atmel |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 19.5 mV/C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Output Current: | 100 uA |
Output Type: | Analog |
Package/Case: | SOT-23-3 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Series: | MCP9701 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.1 V |
Type: | Linear Active Thermistor |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+150°C °C |
Package Type | SOT-23 |
Sensor Function | Temperature |
Диапазон Точности Измерения | ±2°C |
Максимальная Измеряемая Температура | 70°C |
Минимальная Измеряемая Температура | 0°C |
Тип Выхода Микросхемы | Напряжение |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3.1 V |
Resolution | 8 bit |
Width | 1.4mm |
Техническая документация
Похожие товары