MCP98243T-BE/ST, Board Mount Temperature Sensors SERIAL OUT TMP SENSR SPD EEPROM

MCP98243T-BE/ST, Board Mount Temperature Sensors SERIAL OUT TMP SENSR SPD EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 25 шт.300 руб.
от 100 шт.261 руб.
от 2500 шт.226.60 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004598401
Артикул: MCP98243T-BE/ST

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Automotive Analog Products Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Accuracy: +/-1 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Digital
Package/Case: TSSOP-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: DIMM Memory Module Sensor with EEPROM
Вес, г 0.03