MTCH112-I/SN, Proximity Sensors Proximity 2 Input 1 Output 12C Config

MTCH112-I/SN, Proximity Sensors Proximity 2 Input 1 Output 12C Config
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.240 руб.
от 25 шт.220 руб.
от 100 шт.207.01 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004598430
Артикул: MTCH112-I/SN

Описание

Sensors\Proximity Sensors

Технические параметры

Barrel Size: 4.9 mm x 3.9 mm x 1.75 mm
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.3 V
Output Configuration: I2C
Packaging: Tube
Product Category: Proximity Sensors
Product Type: Proximity Sensors
Sensing Method: Capacitive
Series: MTCH112
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Base Product Number MTCH112 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type Capacitive Touch and Proximity Sensor
Вес, г 0.1

Техническая документация

Datasheet MTCH112-I/SN
pdf, 191 КБ
Datasheet MTCH112-I/SN
pdf, 841 КБ