dsPIC33FJ64GP306A-I/PT, Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 820 руб.
от 25 шт. —
1 590 руб.
от 100 шт. —
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC33F 16-Bit Digital Signal ControllersMicrochip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33FJ |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 53 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | dsPIC33F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33FJ64GP306 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
ADC Channels | 18 |
ADC Resolution | 10 bit, 12bit |
ADCs | 18x10/12 bit |
Data Bus Width | 16bit |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MIPS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of Timers | 9 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 8x16 bit |
PWM Channels | 8 |
PWM Resolution | 16bit |
RAM Size | 16 kB |
Timer Resolution | 16bit |
Timers | 9x16 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары