Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

dsPIC33CK128MP508-I/PT, Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, CAN-FD, OpAmps,

dsPIC33CK128MP508-I/PT, Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, CAN-FD, OpAmps,
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.1 160 руб.
от 25 шт.1 020 руб.
от 119 шт.950.34 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Номенклатурный номер: 8004598850
Артикул: dsPIC33CK128MP508-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Home Appliance Solutions
Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time so design teams can focus on implementing the application.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33CK
Data Bus Width: 16 bit
Data RAM Size: 16 kB
Factory Pack Quantity: Factory Pack Quantity: 119
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, I2S, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TQFP-80
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33CK128MP508
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 3957 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем