78601/2C, Pulse Transformers Transformer 1:1 500uH 10Vus
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
460 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Power\Transformers\Pulse Transformers
786 General-Purpose Pulse TransformersMurata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. They offer a low profile of 6.35mm and a UL94 V-0 package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.
Технические параметры
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Murata |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | 0 C to+70 C |
Packaging: | Tube |
Product Category: | Pulse Transformers |
Product Type: | Pulse Transformers |
Product: | PCB Mount Transformers |
Series: | 786 |
Subcategory: | Transformers |
Termination Style: | DIP |
Turns Ratio: | 1:1 |
Voltage Time - Et: | 10 V us |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Potential | 1000Vrms |
Lead Style | PC Pin |
Maximum DCR Primary Side (Ohm) | 0.34 |
Maximum Interwinding Capacitance (pF) | 22 |
Maximum Operating Temperature (°C) | 70 |
Maximum Primary Leakage Inductance (uH) | 0.25 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Terminals | 6 |
Package Type | DIP |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Primary ET-Constant (Vus) | 10 |
Primary Side Inductance (uH) | 500(Min) |
Transformer Type | General Purpose Pulse Transformer |
Turns Ratio | 1:1 |
Вес, г | 1.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.