BAC1S24SC, AC/DC Power Modules
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 6-8 недель
1 660 руб.
от 5 шт. —
1 560 руб.
от 10 шт. —
1 520 руб.
от 25 шт. —
1 450.35 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Power\Power Supplies\AC/DC Power Modules
BAC1 Isolated 1W AC-DC ConvertersMurata Power Solutions BAC1 Isolated 1W Regulated Single-Output AC-DC Converters operate over the wide industrial temperature range of -40°C to +85°C, supporting operation in still air for the most demanding environments. This board-mounted, 6-pin SIP package series features an 5V AC to 305V AC, 70V DC to 400V DC input voltage range and single-output voltages of 5V, 12V, or 24V. Murata Power Solutions BAC1 delivers full power to +85°C and operates from -40°C. BAC1 features ultra-low standby power consumption (20mW) for demanding energy-saving and cost-effective applications. BAC1 is ideal for LED lighting, sensing, smart building, and metering applications and serves a variety of markets, including industrial controls, automation, medical, telecommunications, and the Internet of Things (IoT).
Технические параметры
Brand: | Murata Power Solutions |
Efficiency: | 71% |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Industry: | Industrial |
Input Frequency: | 50 Hz/60 Hz |
Input Voltage: | 85 VAC to 305 VAC, 70 VDC to 400 VDC |
Isolation Voltage: | 4 kVAC |
Load Regulation: | Regulated |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 42 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 24 VDC |
Packaging: | Tray |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Product: | Switching Supplies |
Series: | BAC1 |
Subcategory: | AC-DC Power Supply |
Applications | Household Appliances, ITE (Commercial), Medical |
Approval Agency | CE, cURus, DEMKO |
Base Product Number | BAC1S -> |
Current - Output (Max) | 42mA |
ECCN | EAR99 |
Efficiency | 73% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Line Regulation | В±0.1% |
Load Regulation | В±0.1% |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 12-SIP Module, 6 Leads |
Power (Watts) | 1W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.32"" L x 0.39"" W x 0.84"" H (33.5mm x 10.0mm x |
Type | Open Frame |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 400 VDC |
Voltage - Output 1 | 24V |
Техническая документация
Datasheet
pdf, 847 КБ
Datasheet BAC1S24SC
pdf, 853 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.