CRV1D0512SC, Isolated DC/DC Converters - Through Hole 1W 5-5V SIP DUAL

CRV1D0512SC, Isolated DC/DC Converters - Through Hole 1W 5-5V SIP DUAL
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
930 руб.
от 5 шт.870 руб.
от 10 шт.841 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Альтернативные предложения2
Номенклатурный номер: 8004599126
Артикул: CRV1D0512SC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CRV1 & CRV2 Isolated 1W/2W DC/DC Converters

Murata Power Solutions CRV1 and CRV2 Isolated DC/DC Converters are 1W and 2W single- and dual-output DC/DC converters. These devices feature 3kV DC galvanic isolation for reduced switching noise and are fully encapsulated with toroidal magnetics. The CRV1 and CRV2 series are UL 60950 recognized and come in an industry-standard footprint with UL 94V-0 package material. Murata Power Solutions CRV1 and CRV2 Isolated DC/DC Converters offer a wide temperature performance of -40°C to +85°C at a full 1W or 2W load.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 3 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 42 mA
Output Current-Channel 2: 42 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CRV1
Subcategory: DC-DC Converter
Вес, г 2.1

Техническая документация

Datasheet CRR1S0505SC
pdf, 205 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.