OKI-78SR-12/1.0-W36E-C, Non-Isolated DC/DC Converters 15-36VIN 12VOUT 1.0A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1019 шт., срок 6-8 недель
1 870 руб.
от 5 шт. —
1 820 руб.
от 10 шт. —
1 750 руб.
от 25 шт. —
1 718.29 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
Okami OKI-78SR-E DC-DC Power ConvertersMurata Power Solutions Okami OKI-78SR-E DC-DC Power Converters are encapsulated in a 0.47" x 0.69" (11.9mm x 17.6mm) vertical or horizontal package. These non-isolated switching regulator (SR) DC-DC power converters are designed for embedded applications. The fixed single-output converters offer both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for T0-220 package 78xx series linear regulators. Murata Okami OKI-78SR-E Series features short circuit current limit protection and is designed to meet all standards approvals, including RoHS 6 compliance.
Технические параметры
Brand: | Murata Power Solutions |
Cooling Method: | Convection |
Efficiency: | 95.3% |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 15 V |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Non-Isolated/POL |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1 A |
Output Power: | 12 W |
Output Type: | Fixed |
Output Voltage-Channel 1: | 12 V |
Packaging: | Tray |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | OKI-78SR-E |
Subcategory: | DC-DC Converter |
Tradename: | Okami |
Applications | ITE (Commercial) |
Base Product Number | OKI-78SR -> |
Current - Output (Max) | 1A |
ECCN | EAR99 |
Efficiency | 95.3% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 3-SIP Module |
Power (Watts) | 12W |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | Okamiв„ў OKI-78SR-E -> |
Size / Dimension | 0.47"" L x 0.39"" W x 0.69"" H (11.9mm x 10.0mm x |
Type | Linear Regulator Replacement |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 15V |
Voltage - Output 1 | 12V |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 97(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Non-Isolated |
Line Regulation | 0.25% |
Load Regulation | 0.25% |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Output Current (A) | 1 |
Output Power (W) | 12 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Switching Frequency (kHz) | 500(Typ) |
Switching Regulator | Yes |
Typical Input Voltage (V) | 24 |
Allowed Circuit Configurations | Parallel |
Input Voltage | 24V dc |
Maximum Input Current | 530mA |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
MTBF | 78700000h |
Output Current | 1A |
Output Voltage | 12V dc |
Power Rating | 12W |
Power Signal Conversion Type | DC-DC |
Protection Features | Short Circuit Protection |
Rated Output Power | 12W |
Ripple And Noise | 75mV Pk-Pk |
Switching Frequency Range | 500kHz |
Weight | 4.5g |
Width | 10mm |
Вес, г | 4.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары