AD7177-2BRUZ-RL7, Analog to Digital Converters - ADC 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 s Settling and True Rail-to-Rail Buffers

AD7177-2BRUZ-RL7, Analog to Digital Converters - ADC 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 s Settling and True Rail-to-Rail Buffers
Изображения служат только для ознакомления,
см. техническую документацию
8 080 руб.
от 10 шт.6 780 руб.
от 25 шт.6 160 руб.
от 100 шт.5 813.08 руб.
Добавить в корзину 1 шт. на сумму 8 080 руб.
Номенклатурный номер: 8004601054
Артикул: AD7177-2BRUZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD7177-2 32-Bit Sigma-Delta ADCs

Analog Device AD7177-2 32-Bit Sigma-Delta Analog-to-Digital Converters (ADC) are designed as low noise, fast settling, multiplexed, and 2-/4-channel (fully/pseudo-differential) -∆ ADC for low bandwidth inputs. The AD7177-2 ADCs have a maximum channel scan rate of 10kSPS (100µs) for fully settled data. The output data rates range from 5SPS to 10kSPS. The AD7177-2 ADCs integrate key analog and digital signal conditioning blocks to enable designers to configure an individual setup for each analog input channel in use. The designers can select each feature on a per-channel basis. The integrated true rail-to-rail buffers on the analog inputs and external reference inputs offer easy-to-drive high impedance inputs. The precision 2.5V low drift (2 ppm/°C) bandgap internal reference (with output reference buffer) adds embedded functionality to reduce external component count.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Digital Supply Voltage: 2.5 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Type: Differential/Single-Ended
Interface Type: 3-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Output Type: Digital
Package / Case: TSSOP-24
Pd - Power Dissipation: 136 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 32 bit
Sampling Rate: 10 kS/s
Series: AD7177-2
Settling Time: 100 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Low Noise ADC
Вес, г 0.21

Техническая документация

Datasheet
pdf, 945 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем