AD813ANZ, Video Amplifiers TRPL LO PWR I-FDBK OP AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 790 руб.
от 25 шт. —
3 360 руб.
Добавить в корзину 1 шт.
на сумму 3 790 руб.
Описание
Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 125 MHz |
Amplifier Type: | General Purpose Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 54 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Ib - Input Bias Current: | 1.7 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 3 Channel |
Operating Supply Voltage: | 2.4 V to 36 V |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.6 W |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 76 dB(Typ) |
Series: | AD813 |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.4 V |
Voltage Gain dB: | 70 dB |
Vos - Input Offset Voltage: | 5 mV |
-3db Bandwidth | 100MHz |
Applications | Current Feedback |
Base Product Number | AD813 -> |
Current - Output / Channel | 50mA |
Current - Supply | 4.5mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 3 |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 250V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Supply, Single/Dual (В±) | 2.4V ~ 36V, В±1.2V ~ 18V |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары