AD8496ARMZ, Board Mount Temperature Sensors Full J-Type Range 25 to 100 Thermocouple Amplifier w/Cold Junction Compensation
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 10 шт. —
1 690 руб.
от 100 шт. —
1 310 руб.
от 250 шт. —
1 120.73 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
AD849x Precision Thermocouple AmplifiersAnalog Devices AD849x Precision Thermocouple Amplifiers with Cold Junction Compensation produce a high level (5mV/°C) output, directly from a thermocouple signal by combining an ice point reference with a precalibrated amplifier. The AD849x has the option to be used as a standalone thermometer or as switched output setpoint controller using a fixed or remote setpoint control. The devices can measure temperatures below 0°C by offsetting the reference input. Additionally, the AD849x can be powered from a single-ended supply (less than 3V).
Технические параметры
Accuracy: | +/-3 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 180 uA |
Output Type: | Analog |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Thermocouple Amplifiers |
Series: | AD8497 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Category | Integrated Circuits(ICs) |
Current - Supply | 180µA |
Family | Interface-Sensor and Detector Interfaces |
Input Type | Differential |
Mounting Type | Surface Mount |
Online Catalog | Sensor and Detector Interfaces |
Operating Temperature | -40°C ~ 125°C |
Output Type | Analog |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Type | Thermocouple Amplifier |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 590 КБ
Datasheet AD8494-AD8497
pdf, 500 КБ
Дополнительная информация
Похожие товары