AD9513/PCBZ, Clock & Timer Development Tools 800MHz 3-Chan Clock Distribution EB

Фото 1/2 AD9513/PCBZ, Clock & Timer Development Tools 800MHz 3-Chan Clock Distribution EB
Изображения служат только для ознакомления,
см. техническую документацию
65 740 руб.
Добавить в корзину 1 шт. на сумму 65 740 руб.
Номенклатурный номер: 8004601324
Артикул: AD9513/PCBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Clock & Timer Development Tools
Инструменты для разработки часов и таймеров 800MHz 3-Chan Clock Distribution EB

Технические параметры

Brand: Analog Devices
Description/Function: Clock Divider
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.6 GHz, 800 MHz
Interface Type: Pin Select
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: AD9513
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9513
Type: Clock Distributions
Base Product Number AD9513 ->
ECCN EAR99
Function Clock Distribution
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Timing
Utilized IC / Part AD9513
Вес, г 182.3

Техническая документация

1802480
pdf, 306 КБ
Datasheet
pdf, 366 КБ