ADA4530-1R-EBZ-TIA, Amplifier IC Development Tools Eval Board Transimpedance 8 Lead SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
159 400 руб.
Добавить в корзину 1 шт.
на сумму 159 400 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Series: | ADA4530-1 |
Subcategory: | Development Tools |
-3db Bandwidth | 5.5MHz |
Amplifier Type | Transimpedance |
Base Product Number | ADA4530 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 15mA |
Current - Supply (Main IC) | 900ВµA |
ECCN | EAR99 |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended, Rail-to-Rail |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1.4V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | ADA4530-1 |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 16V, В±2.25V ~ 8V |
Вес, г | 436.1 |
Техническая документация
Похожие товары