ADA4571BRZ, Board Mount Hall Effect / Magnetic Sensors Integrated AMR Angle Sensor and Signal Conditioner
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 10 шт. —
860 руб.
от 98 шт. —
748 руб.
от 294 шт. —
551.35 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Sensor SolutionsAnalog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Series: | ADA4571 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Termination Style: | SMD/SMT |
Type: | AMR Sensor |
Actuator Type | External Magnet, Not Included |
Base Product Number | ADA4571 -> |
ECCN | EAR99 |
For Measuring | Angle |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Output | Analog Voltage |
Output Signal | Cosine, Sine |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Rotation Angle - Electrical, Mechanical | 180В° (В±90В°), Continuous |
Supplier Device Package | 8-SOIC |
Technology | Hall Effect |
Termination Style | Gull Wing |
Video File | Analog Devices High Precision AMR 360 Degree Angle |
Voltage - Supply | 2.7V ~ 5.5V |
Вес, г | 0.33 |
Техническая документация
Datasheet
pdf, 463 КБ
Datasheet ADA4571BRZ
pdf, 465 КБ