ADIS16260BCCZ, Gyroscopes Programmable Low Power Gyroscope

ADIS16260BCCZ, Gyroscopes Programmable Low Power Gyroscope
Изображения служат только для ознакомления,
см. техническую документацию
28 660 руб.
от 10 шт.24 690 руб.
Добавить в корзину 1 шт. на сумму 28 660 руб.
Номенклатурный номер: 8004601496
Артикул: ADIS16260BCCZ
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Gyroscopes
Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Acceleration: 2000 g
Bandwidth: 335 Hz
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Temperature Sensor
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 41 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Package / Case: LGA-20
Packaging: Bulk
Product Category: Gyroscopes
Product Type: Gyroscopes
Range: +/-80 deg/s, +/-160 deg/s, +/-320 deg/s
Resolution: 12 bit
Sensing Axis: Z
Sensitivity: 0.07326 deg/s/LSB
Sensor Type: 1-axis
Series: ADIS16260
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: iSensor
Вес, г 160.8

Техническая документация

Datasheet
pdf, 530 КБ