ADIS16365BMLZ, IMUs - Inertial Measurement Units Hi-Precision Tri-Axis Inertial Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 400 руб.
от 10 шт. —
230 500 руб.
Добавить в корзину 1 шт.
на сумму 240 400 руб.
Описание
Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
iSensor MEMS Inertial Measurement UnitsAnalog Devices iSensor® MEMS inertial measurement unit (IMU) sensors are designed using multi-axis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI's technology reliably detects and processes multiple degrees of freedom in highly complex applications under dynamic conditions. Offered as plug-and-play solutions, the iSensor MEMS IMU sensors provide full factory calibration, embedded compensation & sensor processing, and a simple programmable interface.
Технические параметры
Acceleration: | 18 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 49 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Digital |
Packaging: | Bulk |
Product Category: | IMUs-Inertial Measurement Units |
Product Type: | IMUs-Inertial Measurement Units |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 0.0125 deg/s/LSB |
Sensor Type: | 6-axis |
Series: | ADIS16365 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Tradename: | iSensor |
Base Product Number | ADIS16365 -> |
ECCN | 7A994 |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Output Type | SPI |
Package | Tray |
Package / Case | Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Accelerometer, Gyroscope, 6 Axis |
Supplier Device Package | Module |
Video File | MEMS Based Inertial Measurement UnitsMEMS OIS Solu |
Вес, г | 13.74 |
Техническая документация
Datasheet
pdf, 415 КБ
Datasheet ADIS16365BMLZ
pdf, 380 КБ
Похожие товары