ADIS16475-3BMLZ, IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (2000 DPS DNR)

ADIS16475-3BMLZ, IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (2000 DPS DNR)
Изображения служат только для ознакомления,
см. техническую документацию
208 000 руб.
Добавить в корзину 1 шт. на сумму 208 000 руб.
Номенклатурный номер: 8004601501
Артикул: ADIS16475-3BMLZ
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
ADIS1647x Precision Mini Industrial IMUs

Analog Devices ADIS1647x Precision Mini Industrial IMUs provide a simple method of integrating a complete inertial system into industrial and Internet of Moving Things applications. The ADIS1647x Mini Industrial IMUs offer six-degree-of-freedom sensing using triple-axis accelerometers and gyroscopes housed in a small, standard surface-mount assembly package. Each of the ADIS1647x inertial sensors incorporates industry-leading iMEMS® technology and signal conditioning to optimize dynamic performance. Developed to meet the navigation- and safety-related demands of the Industrial "Internet of Moving Things", the ADIS1647x sensors are 100% tested and factory calibrated for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas for accurate sensor measurements. Implementing the ADIS1647x Precision Mini Industrial IMUs enable industrial systems to deliver highly precise navigation, guidance, and/or instrument stabilization regardless of wind, turbulence, vibration, temperature, and other environmental disturbances. ADIS1647x"s SPI and register structure provide a simple interface for data collection and configuration control.

Технические параметры

Acceleration: 8 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 44 mA
Output Type: Digital
Package / Case: BGA-44
Packaging: Bulk
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Range: +/-2000 deg/s
Resolution: 32 bit
Sensing Axis: X, Y, Z
Sensitivity: 655360 deg/s/LSB, 262144000 LSB/g
Sensor Type: 6-axis
Series: ADIS16475
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 1.3

Техническая документация

Datasheet
pdf, 1253 КБ