ADM1178-2ARMZ-R7, Hot Swap Voltage Controllers ON Pin + Latched Off I.C.

Фото 1/2 ADM1178-2ARMZ-R7, Hot Swap Voltage Controllers ON Pin + Latched Off I.C.
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 10 шт.1 780 руб.
от 25 шт.1 700 руб.
от 100 шт.1 393.43 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Номенклатурный номер: 8004601533
Артикул: ADM1178-2ARMZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Hot Swap Voltage Controllers
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Current Limit: Adjustable
Factory Pack Quantity: Factory Pack Quantity: 1000
Input / Supply Voltage - Max: 16.5 V
Input / Supply Voltage - Min: 3.15 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 3.15 V to 16.5 V
Package / Case: MSOP-10
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: ADM1178
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 3.15 V
Type: Positive Voltage
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
External FET N-Channel
External Sense Resistor Yes
Fault Management Latched Off
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 16.5
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 1.7(Typ)
Minimum Operating Supply Voltage (V) 3.15
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels 1
Packaging Tape and Reel
Part Status Active
PCB changed 10
Pin Count 10
PPAP No
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Industrial
Type Positive Voltage
Вес, г 0.14

Техническая документация

Datasheet
pdf, 575 КБ
Datasheet
pdf, 567 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем