ADM3486EARZ-REEL7, RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 2.5Mbps ic.

Фото 1/2 ADM3486EARZ-REEL7, RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 2.5Mbps ic.
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 110 руб.
от 100 шт.888 руб.
от 250 шт.779.33 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8004601564
Артикул: ADM3486EARZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 2.5 Mb/s
Duplex: Half Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 1000
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of I/Os: 1
Number of Input Lines: 10 at RS-422, 32 at RS-485
Number of Output Lines: 1
Number of Receivers: 1 Receiver
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Package / Case: SOIC-8
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: ADM3486E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Brand Analog Devices
Data Rate 2.5 Mb/s
Duplex Half Duplex
Factory Pack Quantity 1000
Function Transceiver
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Drivers 1 Driver
Number Of I/Os 1
Number Of Input Lines 10 at RS-422, 32 at RS-485
Number Of Output Lines 1
Number Of Receivers 1 Receiver
Operating Supply Current 2.2 mA
Operating Supply Voltage 3.3 V
Output Type 3-State
Package / Case SOIC-8
Packaging Cut Tape or Reel
Product Category RS-422/RS-485 Interface IC
Product Type RS-422/RS-485 Interface IC
Series ADM3486E
Shutdown Shutdown
Subcategory Interface ICs
Вес, г 0.54

Техническая документация

Datasheet
pdf, 534 КБ
Datasheet
pdf, 532 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем