ADMV8432-EVALZ, Active Filter Development Tools ADMV8432 Eval Board

ADMV8432-EVALZ, Active Filter Development Tools ADMV8432 Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
184 700 руб.
Добавить в корзину 1 шт. на сумму 184 700 руб.
Номенклатурный номер: 8004601610
Артикул: ADMV8432-EVALZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Active Filter Development Tools
EVAL-ADMV8432 Evaluation Board for ADMV8432
Analog Devices Inc. EVAL-ADMV8432 Evaluation Board for ADMV8432 is used in the evaluation of the ADMV8432 bandpass filter with selectable pass band frequency. The ADMV8432-EVALZ evaluation board has end launch 2.4mm connectors on the input and output for an efficient connection to test equipment and other circuitry. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance.

Технические параметры

Brand: Analog Devices
Cutoff Frequency: 16.6 GHz to 30.1 GHz
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Tunable Band-Pass Filter
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Active Filter Development Tools
Product Type: Active Filter Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADMV8432

Техническая документация

Datasheet
pdf, 595 КБ