ADP5040CP-1-EVALZ, Power Management IC Development Tools Output Buck Regulator + Dual Fixed Eval
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 740 руб.
Добавить в корзину 1 шт.
на сумму 15 740 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
ADP5040 - DC / DC, понижающий с LDO 3, оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.4 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Voltage: | 0.8 V to 5.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP5040 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP5040 |
Type: | LDO Voltage Regulator |
Base Product Number | ADP5040 -> |
Board Type | Fully Populated |
Current - Output | 1.2A, 300mA, 300mA |
ECCN | EAR99 |
Frequency - Switching | 3MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down with LDO |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 3, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP5040 |
Voltage - Input | 2.3V ~ 5.5V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 4202 КБ
Datasheet ADP5040CP-1-EVALZ
pdf, 4154 КБ
Похожие товары