ADR430ARMZ, Voltage References 2.0 V Reference

ADR430ARMZ, Voltage References 2.0 V Reference
Изображения служат только для ознакомления,
см. техническую документацию
2 530 руб.
от 10 шт.2 170 руб.
от 50 шт.1 940 руб.
Добавить в корзину 1 шт. на сумму 2 530 руб.
Номенклатурный номер: 8004601788
Артикул: ADR430ARMZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage References
Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Технические параметры

Accuracy: 15 ppm/mA
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Initial Accuracy: 0.15%
Input Voltage: 4.1 V to 18 V
Load Regulation: 15 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Output Current: 30 mA
Output Voltage: 2.048 V
Package/Case: MSOP-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: ADR430
Shunt Current - Max: 30 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 1 PPM/C
Topology: Series References
Base Product Number ADR430 ->
Current - Output 30mA
Current - Supply 800ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz 3.5ВµVp-p
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Fixed
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
Reference Type Series
RoHS Status ROHS3 Compliant
Series XFETВ® ->
Supplier Device Package 8-MSOP
Temperature Coefficient 10ppm/В°C
Tolerance В±0.15%
Video File Introducing Power by Linear
Voltage - Input 4.1V ~ 18V
Voltage - Output (Min/Fixed) 2.048V
Вес, г 0.14

Техническая документация

ADR430_431_433_434_435
pdf, 1066 КБ
Datasheet
pdf, 1117 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем